Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

MBE04140C6981FC100

Datasheet
Res Thin Film 6.98K Ohm 1% 1W ±50ppm/°C Conformal Coated AXL Automotive Medical Ammo
Vishay

MBE04140C6981FC100

Res Thin Film 6.98K Ohm 1% 1W ±50ppm/°C Conformal Coated AXL Automotive Medical Ammo

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Fixed Resistors
  4. Through-Hole

Resistance6.98KOhm
MountingThrough Hole
Quick Jump:

Technical Specifications

Vishay MBE04140C6981FC100 technical specifications.

General

Mounting
Through Hole
Termination Style
Axial
Product Length (mm)
11.9
Product Diameter (mm)
4.2
Product Weight (g)
0.7
Number of Terminals
2
Lead Diameter (mm)
0.8
Lead Length (mm)
31
Resistance Value
6.98KOhm
Tolerance
1%
Negative Resistance Tolerance
-1%
Max Voltage Rating
500V
Positive Resistance Tolerance
1%
Technology
Thin Film
Min Operating Temperature
-55°C
Max Operating Temperature
155°C
Case Style
Conformal Coated
Fail Safe Fusible Resistor
No

Compliance

Cage Code
18612
EU RoHS
Yes
HTS Code
8533210090
Schedule B
8533210090
ECCN
EAR99
Automotive
Yes
AEC Qualified
Yes
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Vishay MBE04140C6981FC100 Datasheet

Download the complete datasheet for Vishay MBE04140C6981FC100 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com