Vishay MBR1060 technical specifications.
| Package/Case | TO-220AC |
| Forward Current | 10A |
| Height | 9.27mm |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | No |
| Width | 4.82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MBR1060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
