The MBR1635-E3 is a single-element silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a single terminal position and a 3-pin TO-220AC package. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 35V.
Vishay MBR1635-E3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MBR1635-E3 to view detailed technical specifications.
No datasheet is available for this part.