The MBR20H100CTHE3/45 is a silicon rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a 3-pin package and is a single diode element made of silicon. The diode is rated for a maximum reverse voltage of 100V. It is available in a TO-220AB package type.
Vishay MBR20H100CTHE3/45 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MBR20H100CTHE3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.