Vishay MBR3035WTPBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247-3 |
| Max Reverse Voltage (DC) | 35V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBR3035WTPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
