
The MBR3045CT is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a maximum reverse leakage current of 1mA and a maximum reverse voltage of 45V. The device is packaged in a TO-220AB package and is available in quantities of 1000. It is compliant with Reach SVHC regulations.
Vishay MBR3045CT technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MBR3045CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
