
Vishay MBR3045CT-1 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 1.02kA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MBR3045CT-1 to view detailed technical specifications.
No datasheet is available for this part.
