Vishay MBR3045CT-1PBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262-3 |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBR3045CT-1PBF to view detailed technical specifications.
No datasheet is available for this part.