The MBR350 Schottky diode is a 50V device with a maximum average rectified current of 3A. It is packaged in a C-case and is available in bulk quantities. The diode operates within a temperature range of -40°C to 150°C. It is RoHS compliant and suitable for use in high-reliability applications.
Vishay MBR350 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | C |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 460A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBR350 to view detailed technical specifications.
No datasheet is available for this part.