
The MBR4060PT-E3 is a general purpose rectifier from Vishay, packaged in a TO-247AD through hole package. It can handle a maximum forward current of 40A and a maximum repetitive reverse voltage of 60V. Operating temperature range is from -65°C to 150°C. The device is RoHS compliant and suitable for through hole mounting.
Vishay MBR4060PT-E3 technical specifications.
| Package/Case | TO-247AD |
| Current Rating | 40A |
| Forward Current | 40A |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBR4060PT-E3 to view detailed technical specifications.
No datasheet is available for this part.
