Vishay MBR4060WTPBF technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 900pF |
| Package/Case | TO-247AC |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.02kA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBR4060WTPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
