
Vishay MBR735-E3 technical specifications.
| Package/Case | TO-220AC |
| Forward Current | 7.5A |
| Height | 9.02mm |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBR735-E3 to view detailed technical specifications.
No datasheet is available for this part.
