Schottky rectifier diode for single-phase applications, featuring a 7.5A forward current and 60V repetitive reverse voltage. This silicon component is housed in a TO-220AC package with through-hole mounting. It offers a maximum operating temperature of 150°C and a maximum forward surge current of 150A. Dimensions include a height of 9.02mm, length of 10.66mm, and width of 4.82mm.
Vishay MBR760 technical specifications.
| Package/Case | TO-220AC |
| Current Rating | 7.5A |
| Forward Current | 7.5A |
| Height | 9.02mm |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 4.82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MBR760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.