The MBRB1535CT-E3 is a general purpose rectifier diode with a maximum repetitive reverse voltage of 35V and a maximum forward surge current of 690A. It is packaged in a D2PAK case and is designed for surface mount applications. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is compliant with RoHS regulations and has a maximum reverse current of 100uA.
Vishay MBRB1535CT-E3 technical specifications.
| Package/Case | D2PAK |
| Forward Current | 15A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 690A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBRB1535CT-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.