
Schottky rectifier diode for single-phase applications, featuring a 16A average rectified current and a 35V repetitive reverse voltage. This silicon component offers a 150A maximum forward surge current and a 200µA maximum reverse leakage current. Packaged in a D2PAK surface-mount case with dimensions of 10.67mm length, 9.65mm width, and 4.83mm height, it operates within a temperature range of -65°C to 150°C.
Vishay MBRB1635 technical specifications.
| Average Rectified Current | 16A |
| Capacitance | 1.4nF |
| Package/Case | D2PAK |
| Current Rating | 16A |
| Forward Current | 16A |
| Height | 4.83mm |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 32A |
| Mount | Surface Mount |
| Output Current | 16A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 35V |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MBRB1635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
