Vishay MBRB1635PBF technical specifications.
| Average Rectified Current | 16A |
| Package/Case | D2PAK |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.8kA |
| Polarity | Standard |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBRB1635PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.