The MBRB16H45HE3/45 is a single-element rectifier diode from Vishay, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a 3-pin TO-263AB package and is constructed with silicon. The diode is designed for general-purpose rectification applications and has a maximum reverse voltage rating of 45V.
Vishay MBRB16H45HE3/45 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MBRB16H45HE3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.