The MBRB16H45HE3/81 is a single-element silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a TO-263AB package with 3 pins and is designed for general-purpose rectification applications. The diode has a maximum reverse voltage rating of 45 volts and is constructed with a single silicon element. The MBRB16H45HE3/81 is suitable for use in a variety of applications, including power supplies and motor control circuits.
Vishay MBRB16H45HE3/81 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MBRB16H45HE3/81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.