Vishay MBRB20100CTTRL technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 400pF |
| Package/Case | TO-263-3 |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TMBS® |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MBRB20100CTTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
