
The MBRB2045CTPBF is a surface mount general purpose rectifier from Vishay, featuring a common cathode configuration and a maximum operating temperature of 150°C. It has a maximum repetitive reverse voltage of 45V and a maximum forward current of 20A. The device is packaged in a TO-263-3 package and is RoHS compliant.
Vishay MBRB2045CTPBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.06kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBRB2045CTPBF to view detailed technical specifications.
No datasheet is available for this part.
