
The MBRB2545CT is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 45V and a maximum surge current of 150A. The device is rated for 30A of current and has a maximum reverse leakage current of 200uA. It is available in a TO-263-3 package and is suitable for surface mount applications.
Vishay MBRB2545CT technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Current Rating | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MBRB2545CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
