
The MBRB3045CTTRL is a surface mount general purpose rectifier diode from Vishay, featuring a maximum operating temperature range of -65°C to 150°C. It has a maximum reverse voltage of 45V and a maximum surge current of 200A. The diode's average rectified current is 15A and its maximum reverse leakage current is 1mA. The MBRB3045CTTRL is packaged in a TO-263-3 package and is available in quantities of 800 on tape and reel. It is not RoHS compliant.
Vishay MBRB3045CTTRL technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MBRB3045CTTRL to view detailed technical specifications.
No datasheet is available for this part.