Vishay MBRB745PBF technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | D2PAK |
| Forward Current | 7.5A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 690A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 690A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBRB745PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
