The MBRF2060CT-E3 is a silicon rectifier diode from Vishay, featuring a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a 3-pin count and a 3-terminal position, with a JEDEC package code of TO-220AB. The diode element material is silicon and the diode type is a rectifier diode. It is rated for a maximum reverse voltage of 60V.
Vishay MBRF2060CT-E3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MBRF2060CT-E3 to view detailed technical specifications.
No datasheet is available for this part.