Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

MBRF30H150CT-E3

Datasheet
Vishay

MBRF30H150CT-E3

DIODE 15 A, 150 V, SILICON, RECTIFIER DIODE, TO-220AB, LEAD FREE, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. General Purpose Rectifiers

Quick Jump:

Technical Specifications

Vishay MBRF30H150CT-E3 technical specifications.

General

Max Operating Temperature
175
Number of Terminals
3
Min Operating Temperature
-65
Terminal Position
SINGLE
JEDEC Package Code
TO-220AB
Pin Count
3
Number of Elements
2
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Rep Pk Reverse Voltage-Max
150

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8541.10.00.80
REACH
unknown
Military Spec
False

Datasheet

Vishay MBRF30H150CT-E3 Datasheet

Download the complete datasheet for Vishay MBRF30H150CT-E3 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com