The MC7806CT is a 3-terminal linear voltage regulator from Vishay with an output voltage of 6V and a maximum output current of 1A. It operates over a temperature range of -20C to 150C and has a maximum input voltage of 25V. The device is available in a 3-pin package.
Vishay MC7806CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8 |
| Output Voltage1-Min | 5.82 |
| Output Voltage1-Max | 6.17 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 6 |
| Operating Temperature TJ-Min | -20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MC7806CT to view detailed technical specifications.
No datasheet is available for this part.