The MC7809CT is a 3-terminal linear voltage regulator from Vishay with a maximum input voltage of 27V and a minimum input voltage of 11.5V. It has a nominal output voltage of 9V and a maximum output current of 1A. The device operates over a temperature range of 0°C to 125°C and is available in a JEDEC Package Code R-PSFM-T3.
Vishay MC7809CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 11.5 |
| Output Voltage1-Min | 8.77 |
| Output Voltage1-Max | 9.23 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MC7809CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.