The MC7810CT is a single zener diode with a nominal output voltage of 10V and a maximum output current of 1A. It has a maximum operating temperature of 125C and a minimum operating temperature of 0C. The diode is packaged in a 3-pin R-PSFM-T3 package.
Vishay MC7810CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 12.5 |
| Output Voltage1-Min | 9.75 |
| Output Voltage1-Max | 10.25 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 10 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MC7810CT to view detailed technical specifications.
No datasheet is available for this part.