The MC7818CT is a single output linear voltage regulator with a maximum input voltage of 33V and a minimum input voltage of 21V. It has a nominal output voltage of 18V and a maximum output current of 1A. The device operates over a temperature range of -20C to 150C. It is packaged in a 3-pin through-hole package.
Vishay MC7818CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 33 |
| Input Voltage-Min | 21 |
| Output Voltage1-Min | 17.44 |
| Output Voltage1-Max | 18.56 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 18 |
| Operating Temperature TJ-Min | -20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MC7818CT to view detailed technical specifications.
No datasheet is available for this part.