Vishay MCA12060D1000BP500 technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D1000BP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.