Surface mount chip resistor featuring thin film technology, 10kΩ resistance, and 0.1% tolerance. This component offers a power dissipation of 250mW and a temperature coefficient of 25 ppm, operating across a -55°C to 125°C range. Encased in a 1206 package with tin contact plating, it measures 0.126" L x 0.063" W x 0.026" H. Packaged in tape and reel for automated assembly, this RoHS compliant component is suitable for precision applications.
Vishay MCA12060D1002BP500 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MCA 1206 - Precision |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D1002BP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.