Vishay MCA12060D1011BP500 technical specifications.
| Package/Case | 1206 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.01kR |
| RoHS Compliant | Yes |
| Series | MCA 1206 - Precision |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D1011BP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
