
Vishay MCA12060D3570BP500 technical specifications.
| Height | 550um |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Resistance | 357R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCA12060D3570BP500 to view detailed technical specifications.
No datasheet is available for this part.