Vishay MCA1206MZ0000ZP500 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Manufacturer Series | MCA1206AT |
| Series | MCA 1206 AT-PROF |
| Resistance | 0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MCA1206MZ0000ZP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.