Vishay MCN0901N102KTB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 23.88 |
| Number of Functions | 1 |
| Number of Elements | 8 |
| Manufacturer Series | MCN |
| Capacitance | 0.001 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MCN0901N102KTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.