Vishay MCN802102Ke3 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G/X7R |
| Material | Ceramic |
| Type | Network |
| Size | 19.81 X 3.81 X 8.26mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MCN802102Ke3 to view detailed technical specifications.
No datasheet is available for this part.