This 8-element ceramic network capacitor features a capacitance of 0.0018uF and a working voltage of 50VDC with a tolerance of 10%. Constructed from ceramic material with a C0G/X7R dielectric, it operates within a temperature range of -55°C to 125°C. The capacitor is designed for through-hole mounting with a PC pin termination style and a single-in-line construction.
Vishay MCN901182Ke3 technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G/X7R |
| Material | Ceramic |
| Type | Network |
| Size | 23.88 X 3.81 X 6.25mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 8 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 9 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MCN901182Ke3 to view detailed technical specifications.
No datasheet is available for this part.