Vishay MCN901183Me3 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 23.88 X 3.81 X 6.25mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 8 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 9 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MCN901183Me3 to view detailed technical specifications.
No datasheet is available for this part.