Vishay MCS04020C1102FE000 technical specifications.
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 11kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCS04020C1102FE000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.