Vishay MCS04020C1203FE000 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 120kR |
| RoHS Compliant | Yes |
| Series | MCS - Professional |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCS04020C1203FE000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.