Vishay MCS04020C1210FE000 technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 121R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCS04020C1210FE000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.