The MCS04020C4754FE000 is a 0402 chip resistor from Vishay with a resistance of 4.75MR and a tolerance of 1%. It has a maximum power dissipation of 100mW and operates over a temperature range of -55°C to 155°C. The resistor is lead-free and RoHS compliant, packaged in a tape and reel format with 10,000 units per package.
Vishay MCS04020C4754FE000 technical specifications.
| Package/Case | 0402 |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 4.75MR |
| RoHS Compliant | Yes |
| Series | MCS 0402 - Professional |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCS04020C4754FE000 to view detailed technical specifications.
No datasheet is available for this part.