Precision thin-film chip resistor, 1kΩ resistance with 0.1% tolerance. Features 63mW power dissipation, 25ppm temperature coefficient, and a 50V DC voltage rating. Encased in a 0402 (1005 metric) surface-mount package with tin contact plating. Operating temperature range from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Vishay MCS04020D1001BE100 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MCS 0402 - Precision |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCS04020D1001BE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.