Vishay MCS04020D1203CE000 technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Height | 320um |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Resistance | 120kR |
| RoHS Compliant | Yes |
| Series | MCS - Precision |
| Tolerance | 0.25% |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCS04020D1203CE000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.