
SMD thin film chip resistor offering 10 kOhms resistance with a tight 0.1% tolerance. Features a 50WV power rating and a wide operating temperature range from -55°C to 125°C. The 0402 package measures 1mm x 0.5mm x 0.32mm and includes two terminals. A low temperature coefficient of 25 ppm/°C ensures stable performance.
Vishay MCS0402MD1002BE100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.1 |
| Package Width | 0.5 |
| Package Height | 0.32 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MCS0402MD1002BE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.