Vishay MCS0402MD4990DE000 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.5 |
| Package Width | 0.5 |
| Package Height | 0.32 |
| Series | MCS 0402 AT-PROF |
| Resistance | 499 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MCS0402MD4990DE000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.