Vishay MCS0402PD1000DE500 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 0.5 |
| Resistance | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MCS0402PD1000DE500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.