Surface mount thin film chip resistor, 0402 package size, offering 10000 ohm resistance with a tight 0.5% tolerance. Features a power rating of 0.2W and a maximum operating voltage of 50V. Operating temperature range spans from -55°C to 155°C, with a temperature coefficient of 25ppm/°C. This two-terminal component boasts a package measuring 1mm x 0.5mm x 0.32mm.
Vishay MCS0402PD1002DE500 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.5 |
| Package Width | 0.5 |
| Package Height | 0.32 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MCS0402PD1002DE500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.