
Surface mount chip resistor featuring thin film construction, 100 ohm resistance, and 1% tolerance. Rated for 0.1W (125mW) power dissipation and 75V DC, operating from -55°C to 125°C. Housed in a 0603 (1608 metric) rectangular case with tin plating and anti-sulfur properties. This RoHS compliant component is supplied on tape and reel.
Vishay MCT06030C1000FP500 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Anti-Sulfur |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | MCT - Professional |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030C1000FP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
