Vishay MCT06030C1204FP500 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.2MR |
| RoHS Compliant | Yes |
| Series | MCT 0603 - Professional |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT06030C1204FP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
